+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3386P-1-101LF

Potentiometer: mounting; 100Ω; single turn; horizontal; 500mW


Manufacturer: BOURNS

Manufacturer part number:
3386P-1-101LF
TME Symbol:
3386P-1-101LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
100Ω
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.5W
Tolerance
±10%
Characteristics
linear
Manufacturer series
3286P
Potentiometer standard - inch
3/8"
Mechanical rotation angle
310°
Mounting
THT
Track material
cermet
Terminal pitch
5.08x2.54mm
Mechanical durability
200 cycles
Temperature coefficient
100ppm/°C
Operating temperature
-55...125°C
Gross weight0.61 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
See other products from this series.:
*
3386P-1-101LF
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs