+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

339982-000

Heat shrink boot; straight; -30÷105°C; 8.4÷19mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
339982-000
TME Symbol:
339982-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Operating temperature
-30...105°C
Cable external diameter
8.4...19mm
Gross weight24 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
339982-000
0 in TME stock
Net price for quantities from 6 pcs - 35.51 USDGross price for quantities from 6 pcs - 35.51 USD
Net price for quantities from 18 pcs - 32.38 USDGross price for quantities from 18 pcs - 32.38 USD
Net price for quantities from 30 pcs - 29.24 USDGross price for quantities from 30 pcs - 29.24 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.