+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | dsPIC microcontroller | |
Program memory | 256kB | |
Memory | 48kB SRAM | |
Case | QFN64 | |
Number of inputs/outputs | 53 | |
Number of 16bit timers | 2 | |
Mounting | SMD | |
Kind of architecture | Harvard 16bit | |
Family | DSPIC | |
Terminal pitch | 0.5mm | |
Number of cores | 2 | |
Number of capacitive channels | 16 | |
Built-in generator | 180MHz | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Manufacturer standard package | 40pcs. | |
Kind of core | 16-bit |