+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSPIC33CK1024MP706-E/MR

IC: dsPIC microcontroller; 1024kB; 128kBSRAM; QFN64; 3÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33CK1024MP706-E/MR
TME Symbol:
33CK1024MP706-E/MR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
1024kB
Memory
128kB SRAM
Case
QFN64
Number of 16bit timers
1
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Built-in generator
32.768kHz, 8MHz
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
40pcs.
Kind of core
16-bit
Supply voltage
  • 3...3.6V DC
Interface
  • ADC
  • CAN FD
  • DAC
  • DMX
  • I2C
  • I2S
  • ICSP
  • LIN
  • PWM
  • QEI
  • SENT
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC
  • CRC
  • DMA
  • motor controller
  • operational amplifier
  • PoR
  • PPS
  • watchdog
Gross weight0.204 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33CK1024MP706-E/MR
25 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.