+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSPIC33CK256MP202-E/2N

IC: dsPIC microcontroller; 256kB; 24kBSRAM; UQFN28; DSPIC; 0.65mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33CK256MP202-E/2N
TME Symbol:
33CK256MP202-E/2N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
256kB
Memory
24kB SRAM
Case
UQFN28
Number of inputs/outputs
21
Number of 16bit timers
1
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Terminal pitch
0.65mm
Number of cores
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
61pcs.
Kind of core
16-bit
Interface
  • I2C x3
  • PWM
  • QEI x2
  • SENT x2
  • SPI x3
  • UART x3
Integrated circuit features
  • CLC x4
  • CRC
  • DMAC x4
  • PWM
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33CK256MP202-E/2N
0 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 122 pcs - 1.99 USDGross price for quantities from 122 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.