+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSPIC33CK256MP305-E/M7

IC: dsPIC microcontroller; 256kB; 64kBSRAM; VQFN48; 3÷3.6VDC; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33CK256MP305-E/M7
TME Symbol:
33CK256MP305-E/M7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
256kB
Memory
64kB SRAM
Case
VQFN48
Number of 16bit timers
1
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Terminal pitch
0.4mm
Number of cores
1
Built-in generator
32.768kHz, 8MHz
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
61pcs.
Kind of core
16-bit
Supply voltage
  • 3...3.6V DC
Interface
  • ADC
  • DAC
  • DMX
  • I2C x3
  • I2S x3
  • LIN
  • PWM
  • QEI x3
  • SENT x2
  • SPI x3
  • UART x3
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • CRC
  • DMAC x8
  • motor controller
  • PoR
  • watchdog
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33CK256MP305-E/M7
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 122 pcs - 2.31 USDGross price for quantities from 122 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.