+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | dsPIC microcontroller | |
Program memory | 256kB | |
Memory | 128kB SRAM | |
Case | QFN64 | |
Mounting | SMD | |
Kind of architecture | Harvard 16bit | |
Family | DSPIC | |
Built-in generator | 32.768kHz, 8MHz | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Manufacturer standard package | 40pcs. | |
Kind of core | 16-bit |