+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSPIC33EV32GM002-E/MM

IC: dsPIC microcontroller; 32kB; 4kBSRAM; QFN-S28; 4.5÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33EV32GM002-E/MM
TME Symbol:
33EV32GM002-E/MM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
32kB
Memory
4kB SRAM
Case
QFN-S28
Number of inputs/outputs
21
Number of 16bit timers
5
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Number of 32bit timers
2
Terminal pitch
0.65mm
Number of cores
1
Built-in generator
32.768kHz, 7.37MHz
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
61pcs.
Kind of core
16-bit
Supply voltage
  • 4.5...5.5V DC
Interface
  • ADC
  • I2C
  • IrDA
  • LIN
  • PPS
  • PWM
  • SENT x2
  • SPI x2
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMAC x4
  • motor controller
  • PoR
  • watchdog
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33EV32GM002-E/MM
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD
Net price for quantities from 122 pcs - 3.36 USDGross price for quantities from 122 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.