+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSPIC33FJ256GP710A-E/PT

IC: dsPIC microcontroller; 256kB; 30kBSRAM; TQFP100; 3÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33FJ256GP710A-E/PT
TME Symbol:
33FJ256GP710A-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
256kB
Memory
30kB SRAM
Case
TQFP100
Number of inputs/outputs
85
Number of 16bit timers
9
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Number of 32bit timers
4
Terminal pitch
0.4mm
Number of cores
1
Built-in generator
32.768kHz, 7.37MHz
Operating temperature
-40...125°C
Kind of package
in-tray
Manufacturer standard package
119pcs.
Kind of core
16-bit
Supply voltage
  • 3...3.6V DC
Interface
  • ADC
  • ECAN x2
  • I2C x2
  • IrDA
  • LIN
  • PWM
  • SPI x2
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33FJ256GP710A-E/PT
0 in TME stock
Net price for quantities from 119 pcs - 9.33 USDGross price for quantities from 119 pcs - 9.33 USD
No. of pieces (Multiplicity: 119)
Minimum order quantity: 119.
Multiplicity: 119.