+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSPIC33FJ32GP202-E/SP

IC: dsPIC microcontroller; 32kB; 2kBSRAM; DIP28; 3÷3.6VDC; DSPIC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33FJ32GP202-E/SP
TME Symbol:
33FJ32GP202-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
32kB
Memory
2kB SRAM
Case
DIP28
Number of inputs/outputs
21
Number of 16bit timers
3
Mounting
THT
Kind of architecture
Harvard 16bit
Family
DSPIC
Number of 32bit timers
1
Terminal pitch
2.54mm
Number of cores
1
Built-in generator
32.768kHz, 7.37MHz
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
15pcs.
Kind of core
16-bit
Supply voltage
  • 3...3.6V DC
Interface
  • ADC
  • I2C
  • IrDA
  • LIN
  • PWM
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PPS
  • watchdog
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33FJ32GP202-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
Net price for quantities from 30 pcs - 5.46 USDGross price for quantities from 30 pcs - 5.46 USD
Net price for quantities from 90 pcs - 5.07 USDGross price for quantities from 90 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.