+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | dsPIC microcontroller | |
Program memory | 32kB | |
Memory | 2kB SRAM | |
Case | DIP28 | |
Number of inputs/outputs | 21 | |
Number of 16bit timers | 3 | |
Mounting | THT | |
Kind of architecture | Harvard 16bit | |
Family | DSPIC | |
Number of 32bit timers | 1 | |
Terminal pitch | 2.54mm | |
Number of cores | 1 | |
Built-in generator | 32.768kHz, 7.37MHz | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Manufacturer standard package | 15pcs. | |
Kind of core | 16-bit |