+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34.51.7.005.5019

Relay: electromagnetic; Ucoil: 5VDC; SPDT; Icontacts max: 10A; 715Ω


Manufacturer: FINDER

Manufacturer part number:
34.51.7.005.5019
TME Symbol:
34.51.7.005.5019

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Manufacturer series
34.51
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature, sensitive
Mounting
PCB, socket
Coil resistance
715Ω
Body dimensions
28x5x15mm
Coil power consumption
170mW
Contact material
AgNi + Au
Coil current
7mA
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
34.51.7.005.5019
0 in TME stock
Net price for quantities from 125 pcs - 9.34 USDGross price for quantities from 125 pcs - 9.34 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.