+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34.51.7.006.0010

Relay: electromagnetic; SPDT; 6A; 5x15x28mm


Manufacturer: FINDER

Manufacturer part number:
34.51.7.006.0010
TME Symbol:
34.51.7.006.0010

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Contacts configuration
SPDT
Contact current max.
6A
Body dimensions
5x15x28mm
Gross weight5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
*
34.51.7.006.0010
0 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 10 pcs - 9.69 USDGross price for quantities from 10 pcs - 9.69 USD
Net price for quantities from 20 pcs - 9.13 USDGross price for quantities from 20 pcs - 9.13 USD
Net price for quantities from 60 pcs - 8.03 USDGross price for quantities from 60 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.