+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34.51.7.024.0310

Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 10A


Manufacturer: FINDER

Manufacturer part number:
34.51.7.024.0310
TME Symbol:
34.51.7.024.0310

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Manufacturer series
34.51
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature, sensitive
Mounting
PCB, socket
Coil resistance
3.43kΩ
Body dimensions
28x5x15mm
Coil power consumption
170mW
Contact material
AgNi
Coil current
7mA
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
34.51.7.024.0310
0 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 20 pcs - 5.70 USDGross price for quantities from 20 pcs - 5.70 USD
Net price for quantities from 40 pcs - 5.38 USDGross price for quantities from 40 pcs - 5.38 USD
Net price for quantities from 50 pcs - 5.27 USDGross price for quantities from 50 pcs - 5.27 USD
Net price for quantities from 60 pcs - 5.23 USDGross price for quantities from 60 pcs - 5.23 USD
Net price for quantities from 100 pcs - 4.99 USDGross price for quantities from 100 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.