+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34.51.7.024.5010

Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 6A; 5ms


Manufacturer: FINDER

Manufacturer part number:
34.51.7.024.5010
TME Symbol:
34.51.7.024.5010

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Manufacturer series
34.51
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
interface
Mounting
PCB, socket
Coil resistance
3.35kΩ
Coil voltage min.
16.8V DC
Coil voltage max.
36V DC
Operate time
5ms
Body dimensions
28x5x15mm
Coil power consumption
0.17VA, 170mW
Mechanical durability
1000000 cycles
Electrical life
60000 cycles
Contact material
AgNi/Au 5μm
Terminal pitch
5mm
Coil current
7.1mA
Related items
93.11, 93.51.3.125, 93.51.3.240, 93.01.7.024, 93.01.7.060
Number of pins
5
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.765 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
34.51.7.024.5010
316 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 10 pcs - 8.84 USDGross price for quantities from 10 pcs - 8.84 USD
Net price for quantities from 20 pcs - 8.40 USDGross price for quantities from 20 pcs - 8.40 USD
Net price for quantities from 100 pcs - 7.69 USDGross price for quantities from 100 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs