+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3402.0010.22

Fuse: fuse; SMD; 1.25A; 63VAC; 63VDC; quick blow; 7.4x3.1mm; OMF 63


Manufacturer: SCHURTER

Manufacturer part number:
3402.0010.22
TME Symbol:
3402.0010.22

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
1.25A
Rated voltage
63V AC/63V DC
Fuse characteristics
quick blow
Fuse size
7.4x3.1mm
Manufacturer series
OMF 63
Max voltage drop
220mV
Contact material
copper
Soldering temperature
245°C / 3 s
Power dissipation
0.28W
Kind of package
reel, tape
Contact plating
tinned
Operating temperature
-40...125°C
Flammability rating
UL94V-0
Gross weight10 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3402.0010.22
0 in TME stock
Net price for quantities from 1500 pcs - 0.50 USDGross price for quantities from 1500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.