+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3402.0010.24

Fuse: fuse; SMD; 1.25A; 63VAC; 63VDC; quick blow; 7.4x3.1x2.6mm


Manufacturer: SCHURTER

Manufacturer part number:
3402.0010.24
TME Symbol:
3402.0010.24

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
1.25A
Rated voltage
63V AC/63V DC
Fuse characteristics
quick blow
Fuse size
7.4x3.1x2.6mm
Manufacturer series
OMF 63
Breaking capacity
50A
Contact material
copper alloy
Power dissipation
0.28W
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.22V
Gross weight0.5 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3402.0010.24
0 in TME stock
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.