+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | SMD | |
Current rating | 1.25A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | quick blow | |
Fuse size | 7.4x3.1x2.6mm | |
Manufacturer series | OMF 125 | |
Breaking characteristics | 1In: min 4h, 2In: max 1s, 4In: max 10ms | |
Contact material | copper alloy | |
Kind of package | bulk | |
Flammability rating | UL94V-0 | |
Application - series/manufacturer | OMH 125 |