+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3404.0010.24

Fuse: fuse; SMD; 1.25A; 125VAC; 125VDC; quick blow; OMF 125; tinned


Manufacturer: SCHURTER

Manufacturer part number:
3404.0010.24
TME Symbol:
3404.0010.24

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
1.25A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Manufacturer series
OMF 125
Breaking capacity
100A
Contact material
copper alloy
Power dissipation
0.28W
Contact plating
tinned
Operating temperature
-40...125°C
Voltage drop
0.22V
Gross weight0.5 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3404.0010.24
0 in TME stock
Net price for quantities from 3000 pcs - 0.51 USDGross price for quantities from 3000 pcs - 0.51 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.