+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

340641

Fuse: fuse; automotive; 80A; 32VDC; 29mm; MAXI; tin alloy


Manufacturer: ESKA

Manufacturer part number:
340641
TME Symbol:
340641

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
automotive
Current rating
80A
Rated voltage
32V DC
Fuse size
29mm
Trade name
MAXI
Contact material
tin alloy
Colour
pink
Indication
LED
Gross weight6.62 g
Certificates
EAN code4251783510989
See other products in this category: Car Fuses - Maxi ESKA,
*
340641
30 in TME stock
Net price for quantities from 2 pcs - 1.88 USDGross price for quantities from 2 pcs - 1.88 USD
Net price for quantities from 20 pcs - 1.77 USDGross price for quantities from 20 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs