+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34104

Tip: ring; M2,5; 0.3÷1.42mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
34104
TME Symbol:
34104

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M2,5
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
22AWG
Ring inside diameter
3.02mm
Gross weight0.382 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
34104
836 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs