+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of tip | ring | |
Hole for screw | M8 | |
Wire cross-section | 1.25...2mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | non-insulated | |
Contact plating | tinned | |
Contact material | copper | |
Wire size | 16AWG | |
Ring inside diameter | 8.3mm | |
Operating temperature | max. 170°C |