+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

341299-2

Terminal: flat; 6.3mm; 0.8mm; female; 0.5÷1.5mm2; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
341299-2
TME Symbol:
341299-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
phosphor bronze
Wire size
20AWG...15AWG
Kind of package
cut from reel
Locking system
latch
Manufacturer series
Positive Lock
Gross weight1 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
See other products from this series.:
*
341299-2
0 in TME stock
Net price for quantities from 25000 pcs - 0.09 USDGross price for quantities from 25000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 25 000.
Multiplicity: 5 000.