+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3412NLE

Fan: DC; axial; 12VDC; 92x92x25mm; 61m3/h; 23dBA; ball; 1950rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
3412NLE
TME Symbol:
3412NLE

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...15V DC
Fan dimensions
92x92x25mm
Power consumption
0.8W
Fan efficiency
61m3/h
Noise level
23dBA
Kind of Bearing
ball
Rotational rate/speed
1950rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight102.48 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
3412NLE
0 in TME stock
Net price for quantities from 1 pcs - 31.66 USDGross price for quantities from 1 pcs - 31.66 USD
Net price for quantities from 10 pcs - 29.38 USDGross price for quantities from 10 pcs - 29.38 USD
Net price for quantities from 27 pcs - 28.09 USDGross price for quantities from 27 pcs - 28.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.