+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34131A

Hard carrying case; 254x508x393.7mm

Manufacturer: KEYSIGHT

Manufacturer part number:
34131A
TME Symbol:
34131A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
hard carrying case
Dimensions
254x508x393.7mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Gross weight6.35 kg

WATCH VIDEO

See other products in this category: Bags & Soft Cases KEYSIGHT
*
34131A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.