+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of tip | ring | |
Hole for screw | M2 | |
Ring inside diameter | 2.36mm | |
Wire cross-section | 0.3...1.4mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Colour | red | |
Wire size | 22AWG...16AWG |