+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34148

Tip: ring; insulated; M4; Ø: 4.3mm; red; crimped; 0.3÷1.4mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
34148
TME Symbol:
34148

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.3mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.3...1.4mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
22AWG...16AWG
Manufacturer series
PLASTI-GRIP
Operating temperature
max. 105°C
Gross weight0.705 g
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
34148
1875 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 14 pcs - 0.19 USDGross price for quantities from 14 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsCardboard = 1 000 pcsCardboard = 10 000 pcs