+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34149

Tip: ring; insulated; Ø: 5mm; red; crimped; 0.26÷1.65mm2; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
34149
TME Symbol:
34149

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Ring inside diameter
5mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.26...1.65mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Gross weight0.663 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
34149
4412 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs