+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of tip | fork | |
Hole for screw | M4,5 | |
Ring inside diameter | 5mm | |
Wire cross-section | 0.26...1.65mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Contact plating | tinned | |
Colour | red | |
Contact material | copper | |
Wire size | 22AWG...16AWG | |
Insulator material | vinyl | |
Manufacturer series | PLASTI-GRIP | |
Operating temperature | max. 105°C |