+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34163

Tip: ring; insulated; M8; Ø: 8.4mm; blue; crimped; 1.25÷2mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
34163
TME Symbol:
34163

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.4mm
Colour
blue
Electrical mounting
crimped
Wire cross-section
1.25...2mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
16AWG...14AWG
Manufacturer series
PLASTI-GRIP
Operating temperature
max. 105°C
Gross weight1.04 g
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
34163
2785 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsCardboard = 1 000 pcsCardboard = 10 000 pcs