+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of tip | ring | |
Ferrule variant | insulated | |
Hole for screw | M6 | |
Colour | blue | |
Electrical mounting | crimped | |
Wire cross-section | 1...2.5mm2 | |
Mechanical mounting | for cable | |
Contact plating | tinned | |
Contact material | copper | |
Wire size | 16AWG...14AWG | |
Manufacturer series | PLASTI-GRIP | |
Operating temperature | max. 105°C |