+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3425L260/60UR

Fuse: PTC polymer; SMD; 2.6A; 3425L; 3425


Manufacturer: LITTELFUSE

Manufacturer part number:
3425L260/60UR
TME Symbol:
3425L260/60UR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2.6A
Max surge current
20A
Switched current
5.2A
Max. voltage
60V DC
Manufacturer series
3425L
Power
2.5W
Min. resistance
20mΩ
Max resistance
0.12Ω
Case - inch
3425
A dimension
9mm
B dimension
6.7mm
C dimension
3mm
D dimension
2.5mm
E dimension
0.65mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
3425L260/60UR
0 in TME stock
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.