+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

342A024-25-0

Cable breakout; glueless; 26.9/6.6mm; black; -75÷150°C; Y; 45°

Manufacturer: TE Connectivity

Manufacturer part number:
342A024-25-0
TME Symbol:
342A024-25-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glueless
Min. diameter before shrinking
26.9/6.6mm
Colour
black
Material
elastomer crosslinked
Diameter after shrinking
12.7/3.6mm
Operating temperature
-75...150°C
Number of terminals
2
Shape
Y
Indexed positions
45°
Application - series/manufacturer
RAYCHEM
Gross weight19.48 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
342A024-25-0
2 in TME stock
Net price for quantities from 1 pcs - 42.75 USDGross price for quantities from 1 pcs - 42.75 USD
Net price for quantities from 10 pcs - 39.29 USDGross price for quantities from 10 pcs - 39.29 USD
Net price for quantities from 50 pcs - 34.67 USDGross price for quantities from 50 pcs - 34.67 USD
No. of pieces (Multiplicity: 1)