+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

343.001.023

Cap; for toggle switches; neoprene rubber; black


Manufacturer: Marquardt

Manufacturer part number:
343.001.023
TME Symbol:
343.001.023

Specification

Manufacturer
Marquardt
Type of switch accessories
Cap
Related items
1821, 1823, 1824, 1828, 1829
Application
for toggle switches
Body material
neoprene rubber
Colour
black
Gross weight4.52 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches Marquardt,
*
343.001.023
707 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.54 USDGross price for quantities from 500 pcs - 2.54 USD
Packaging method by the manufacturer:Bag = 100 pcs