+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34416 002500

Wire; stranded; Cu; 16AWG; CSPE; red; 600V; Shielding; 152m; 1x16AWG


Manufacturer: BELDEN

Manufacturer part number:
34416 002500
TME Symbol:
34416.002500

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
16AWG
Wire insulation material
CSPE
Insulation colour
red
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
152m
Cable external diameter
3.94mm
CPR standard
no classification
Cable structure
1x16AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CL 1053 UL 3191
Package contents - ft
500ft
Operating temperature
-30...105°C
Gross weight28.28 g
Certificates
EAN code612825143987
See other products in this category: Single Core Cable - Strand BELDEN,
*
34416 002500
0 in TME stock
Net price for quantities from 152 m - 3.96 USDGross price for quantities from 152 m - 3.96 USD
Net price for quantities from 304 m - 3.55 USDGross price for quantities from 304 m - 3.55 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.