+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100251813

Strain relief; PIN: 34; 891; Application: IDC connectors

Manufacturer: 3M

Manufacturer part number:
7100251813
TME Symbol:
3448-89134

Specification

Manufacturer
3M
Type of connector accessories
strain relief
Number of pins
34
Application - series/manufacturer
891
Connectors application
IDC connectors
Gross weight1.31 g
Certificates
EAN code8887862430303
See other products in this category: IDC connectors 3M,
*
7100251813
483 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs