+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100251815

Strain relief; PIN: 50; 891; Application: IDC connectors


Manufacturer: 3M

Manufacturer part number:
7100251815
TME Symbol:
3448-89150

Specification

Manufacturer
3M
Type of connector accessories
strain relief
Number of pins
50
Application - series/manufacturer
891
Connectors application
IDC connectors
Gross weight1.171 g
Certificates
EAN code8887862430327
See other products in this category: IDC connectors 3M,
*
7100251815
0 in TME stock
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.