+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

346501-000

Heat shrink boot; straight,glued; 30mm; -30÷105°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
346501-000

Alternative designations: 202K132-100-01/86-0

TME Symbol:
346501-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Min. diameter before shrinking
30mm
Operating temperature
-30...105°C
Gross weight8 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
346501-000
0 in TME stock
Net price for quantities from 6 pcs - 35.13 USDGross price for quantities from 6 pcs - 35.13 USD
Net price for quantities from 18 pcs - 32.03 USDGross price for quantities from 18 pcs - 32.03 USD
Net price for quantities from 30 pcs - 28.93 USDGross price for quantities from 30 pcs - 28.93 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.