+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35.051.001

Antenna: automotive; inner; AM,FM; universal,with amplifier


Manufacturer: COMPOTECH

Manufacturer part number:
35.051.001
TME Symbol:
35.051.001

Specification

Manufacturer
COMPOTECH
Type of antenna
automotive
Kind of antenna
inner
Frequency range
AM, FM
Car Audio features
universal, with amplifier
Connection
Fakra
Antenna fixing
on the window
Cable length
0.25m
Colour
black
Gross weight53.8 g
See other products in this category: Radio Car Antennas COMPOTECH,
*
35.051.001
17 in TME stock
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.