+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35.051.002B

Antenna; automotive,inner; AM,FM; 0.25m; black

Manufacturer: COMPOTECH

Manufacturer part number:
35.051.002B
TME Symbol:
35.051.002B

Specification

Manufacturer
COMPOTECH
Type of car audio accessories
antenna
Kind of antenna
automotive, inner
Frequency range
AM, FM
Car Audio features
universal, with amplifier, with radio with Phantom supply
Connection
Fakra
Antenna fixing
on the window
Cable length
0.25m
Colour
black
Gross weight55.6 g
See other products in this category: Radio Car Antennas COMPOTECH,
*
35.051.002B
4 in TME stock
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 14.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.