+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3505-8010

Locking clamp; PIN: 10; Application: IDC plug


Manufacturer: 3M

Manufacturer part number:
3505-8010
TME Symbol:
3505-8010

Specification

Manufacturer
3M
Type of connector accessories
locking clamp
Number of pins
10
Connectors application
IDC plug
Gross weight0.255 g
EAN code54007070016
See other products in this category: IDC connectors 3M,
*
3505-8010
2578 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 70 pcs - 0.86 USDGross price for quantities from 70 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 300 pcs - 0.76 USDGross price for quantities from 300 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs