+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

350FM

Fuse: fuse; industrial; 350A; 690VAC; 450VDC; aR; FM


Manufacturer: BUSSMANN

Manufacturer part number:
350FM
TME Symbol:
350FM

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.35kA
Rated voltage
450V DC/690V AC
Fuse characteristics
aR
Manufacturer series
FM
Breaking capacity
200A
Gross weight233 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
350FM
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.98 USDGross price for quantities from 1 pcs - 57.98 USD
Net price for quantities from 10 pcs - 50.77 USDGross price for quantities from 10 pcs - 50.77 USD