+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35108

Tip: ring; insulated; M4; Ø: 4.34mm; yellow; crimped; 3÷6mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
35108
TME Symbol:
35108

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.34mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
3...6mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Gross weight2.157 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
35108
373 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD