+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

351300

Fuse: fuse; automotive; 300A; 14VDC; 86x48.5x27.05mm

Manufacturer: OPTIFUSE

Manufacturer part number:
351300
TME Symbol:
351300

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
300A
Rated voltage
14V DC
Fuse size
86x48.5x27.05mm
Manufacturer series
Automotive Type I
Breaking capacity
1.5kA / 30V AC
Gross weight127.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
351300
0 in TME stock
Net price for quantities from 1 pcs - 81.19 USDGross price for quantities from 1 pcs - 81.19 USD
Net price for quantities from 10 pcs - 72.49 USDGross price for quantities from 10 pcs - 72.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.