+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3529.02.10.30

Test probe: high current; 20A; Ø: 1mm; 3N; Overall len: 38.5mm; 10mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
3529.02.10.30
TME Symbol:
3529.02.10.30

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
20A
Tip diameter
1mm
Spring compression force
3N
Overall length
38.5mm
Minimum pitch
2.54mm
Mounting height
13.5mm
Resistance
10mΩ
Key stroke
4mm
Gross weight1.5 g
See other products in this category: Test Probes FIXTEST,
*
3529.02.10.30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 5 pcs - 14.84 USDGross price for quantities from 5 pcs - 14.84 USD
Net price for quantities from 25 pcs - 12.98 USDGross price for quantities from 25 pcs - 12.98 USD