+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3529.03.10.15

Test probe: high current; 20A; Overall len: 38.5mm; 10mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
3529.03.10.15
TME Symbol:
3529.03.10.15

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
20A
Overall length
38.5mm
Minimum pitch
2.54mm
Mounting height
13.5mm
Resistance
10mΩ
Key stroke
4mm
Gross weight1.5 g
See other products in this category: Test Probes FIXTEST,
*
3529.03.10.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 5 pcs - 14.84 USDGross price for quantities from 5 pcs - 14.84 USD
Net price for quantities from 25 pcs - 12.98 USDGross price for quantities from 25 pcs - 12.98 USD