+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test probe | high current | |
Current rating | 20A | |
Tip diameter | 0.8mm | |
Spring compression force | 1.5N | |
Overall length | 38.5mm | |
Minimum pitch | 2.54mm | |
Mounting height | 13.5mm | |
Resistance | 10mΩ | |
Key stroke | 4mm |