+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

353826-1

Connector: wire-wire; natural; plug; male,female; PIN: 31; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
353826-1
TME Symbol:
353826-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
natural
Connector
plug
Number of pins
31
Electrical mounting
crimped
Operating temperature
105°C
Locking system
for latch
Kind of connector
  • female
  • male
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
353826-1
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 20 pcs - 3.24 USDGross price for quantities from 20 pcs - 3.24 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.