+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35401000029

Fuse: fuse; ceramic; holders; 100mA; 440VAC; quick blow; 6.3x32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
35401000029
TME Symbol:
35401000029

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
0.1A
Rated voltage
440V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Manufacturer series
354
Contact material
brass
Contact plating
nickel plated
Operating temperature
-25...70°C
Quantity in set/package
100pcs.
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
35401000029
0 in TME stock
Net price for quantities from 100 pcs - 3.94 USDGross price for quantities from 100 pcs - 3.94 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.