+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35411250029

Fuse: fuse; ceramic; holders; 1.25A; 440VAC; quick blow; 6.3x32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
35411250029
TME Symbol:
35411250029

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
1.25A
Rated voltage
440V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Manufacturer series
354
Breaking capacity
1kA
Breaking characteristics
1.5In: min 1h, 2.5In: max 30min, 4In: min 20ms, 4In: max 1s, 10In: max 50ms
Contact material
brass
Energy I2t
1.8A2s
Power dissipation
2W
Contact plating
nickel plated
Operating temperature
-25...70°C
Quantity in set/package
100pcs.
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
35411250029
0 in TME stock
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 300 pcs - 1.44 USDGross price for quantities from 300 pcs - 1.44 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.